
STB202012 | |
|---|---|
DigiKey Part Number | 1441-STB202012-ND |
Manufacturer | |
Manufacturer Product Number | STB202012 |
Description | ENCLOSURE STEEL 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM518.98000 | RM518.98 |
| 5 | RM443.65200 | RM2,218.26 |
| 10 | RM414.66100 | RM4,146.61 |
| 25 | RM413.70000 | RM10,342.50 |
| Unit Price without VAT: | RM518.98000 |
|---|---|
| Unit Price with VAT: | RM570.87800 |

