New Product
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEC0805X474K050TX

DigiKey Part Number
4587-AEC0805X474K050TXTR-ND - Tape & Reel (TR)
4587-AEC0805X474K050TXCT-ND - Cut Tape (CT)
4587-AEC0805X474K050TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
AEC0805X474K050TX
Description
CAP CER 0805 X7R .47UF 50V AUTO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.47700RM4.77
50RM0.34120RM17.06
100RM0.29940RM29.94
500RM0.22946RM114.73
1,000RM0.20791RM207.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18136RM544.08
6,000RM0.16836RM1,010.16
9,000RM0.16186RM1,456.74
15,000RM0.15466RM2,319.90
21,000RM0.15045RM3,159.45
30,000RM0.14640RM4,392.00
36,000RM0.14449RM5,201.64
72,000RM0.13803RM9,938.16
75,000RM0.13768RM10,326.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300