
C0603B226M010T | |
|---|---|
DigiKey Part Number | 4587-C0603B226M010TTR-ND - Tape & Reel (TR) 4587-C0603B226M010TCT-ND - Cut Tape (CT) 4587-C0603B226M010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603B226M010T |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74900 | RM7.49 |
| 50 | RM0.54600 | RM27.30 |
| 100 | RM0.48380 | RM48.38 |
| 500 | RM0.37934 | RM189.67 |
| 1,000 | RM0.34707 | RM347.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29869 | RM1,194.76 |
| 8,000 | RM0.28074 | RM2,245.92 |
| 12,000 | RM0.27174 | RM3,260.88 |
| 20,000 | RM0.26178 | RM5,235.60 |
| 28,000 | RM0.25595 | RM7,166.60 |
| 40,000 | RM0.25035 | RM10,014.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

