
C0805B107M007T | |
|---|---|
DigiKey Part Number | 4587-C0805B107M007TTR-ND - Tape & Reel (TR) 4587-C0805B107M007TCT-ND - Cut Tape (CT) 4587-C0805B107M007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805B107M007T |
Description | CAP CER 100UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM5.25200 | RM52.52 |
| 50 | RM4.23620 | RM211.81 |
| 100 | RM3.92270 | RM392.27 |
| 500 | RM3.39242 | RM1,696.21 |
| 1,000 | RM3.22832 | RM3,228.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.02550 | RM9,076.50 |
| 6,000 | RM2.92618 | RM17,557.08 |
| 9,000 | RM2.87640 | RM25,887.60 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

