
C1206X102K102T | |
|---|---|
DigiKey Part Number | 4587-C1206X102K102TTR-ND - Tape & Reel (TR) 4587-C1206X102K102TCT-ND - Cut Tape (CT) 4587-C1206X102K102TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X102K102T |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22690 | RM22.69 |
| 500 | RM0.17084 | RM85.42 |
| 1,000 | RM0.15366 | RM153.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13244 | RM397.32 |
| 6,000 | RM0.12208 | RM732.48 |
| 9,000 | RM0.11690 | RM1,052.10 |
| 15,000 | RM0.11115 | RM1,667.25 |
| 21,000 | RM0.10780 | RM2,263.80 |
| 30,000 | RM0.10457 | RM3,137.10 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

