
C1206X104K251T | |
|---|---|
DigiKey Part Number | 4587-C1206X104K251TTR-ND - Tape & Reel (TR) 4587-C1206X104K251TCT-ND - Cut Tape (CT) 4587-C1206X104K251TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X104K251T |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72100 | RM7.21 |
| 50 | RM0.52480 | RM26.24 |
| 100 | RM0.46490 | RM46.49 |
| 500 | RM0.36358 | RM181.79 |
| 1,000 | RM0.33234 | RM332.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29381 | RM881.43 |
| 6,000 | RM0.27496 | RM1,649.76 |
| 9,000 | RM0.26553 | RM2,389.77 |
| 15,000 | RM0.25508 | RM3,826.20 |
| 21,000 | RM0.24896 | RM5,228.16 |
| 30,000 | RM0.24309 | RM7,292.70 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

