10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106K035T

DigiKey Part Number
4587-C1206X106K035TTR-ND - Tape & Reel (TR)
4587-C1206X106K035TCT-ND - Cut Tape (CT)
4587-C1206X106K035TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X106K035T
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,195
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.98000RM1.98
10RM1.19700RM11.97
50RM0.89420RM44.71
100RM0.80150RM80.15
500RM0.64440RM322.20
1,000RM0.59594RM595.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55608RM1,112.16
4,000RM0.52328RM2,093.12
6,000RM0.50685RM3,041.10
10,000RM0.48865RM4,886.50
14,000RM0.47801RM6,692.14
20,000RM0.46777RM9,355.40
Manufacturers Standard Package
Unit Price without VAT:RM1.98000
Unit Price with VAT:RM2.17800