
C1206X475K025T | |
|---|---|
DigiKey Part Number | 4587-C1206X475K025TTR-ND - Tape & Reel (TR) 4587-C1206X475K025TCT-ND - Cut Tape (CT) 4587-C1206X475K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X475K025T |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88300 | RM8.83 |
| 50 | RM0.64940 | RM32.47 |
| 100 | RM0.57760 | RM57.76 |
| 500 | RM0.45680 | RM228.40 |
| 1,000 | RM0.41953 | RM419.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.38890 | RM777.80 |
| 4,000 | RM0.36369 | RM1,454.76 |
| 6,000 | RM0.35108 | RM2,106.48 |
| 10,000 | RM0.33710 | RM3,371.00 |
| 14,000 | RM0.32893 | RM4,605.02 |
| 20,000 | RM0.32106 | RM6,421.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

