22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210B226M025T

DigiKey Part Number
4587-C1210B226M025TTR-ND - Tape & Reel (TR)
4587-C1210B226M025TCT-ND - Cut Tape (CT)
4587-C1210B226M025TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1210B226M025T
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.102" (2.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.24000RM3.24
10RM2.03000RM20.30
50RM1.55940RM77.97
100RM1.41410RM141.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.16928RM584.64
1,000RM1.09352RM1,093.52
1,500RM1.05563RM1,583.45
2,500RM1.01360RM2,534.00
3,500RM0.98906RM3,461.71
5,000RM0.96543RM4,827.15
Manufacturers Standard Package
Unit Price without VAT:RM3.24000
Unit Price with VAT:RM3.56400