
HMC6343-EVAL | |
|---|---|
DigiKey Part Number | 342-1086-ND |
Manufacturer | |
Manufacturer Product Number | HMC6343-EVAL |
Description | EVAL BOARD FOR HMC6343 |
Customer Reference | |
Detailed Description | HMC6343 - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | ±1g | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | Yes, Other | |
Contents | Board(s) | |
Utilized IC / Part | HMC6343 | |
Note | - | |
Base Product Number |


