
060-0571-06 | |
|---|---|
DigiKey Part Number | 1566-060-0571-06-ND |
Manufacturer | |
Manufacturer Product Number | 060-0571-06 |
Description | SENSOR FORCE 453.59KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 453.59kgf (1000lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 453.59kgf (1000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Internal Thread, 38-24 UNF | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,261.32000 | RM9,261.32 |
| Unit Price without VAT: | RM9,261.32000 |
|---|---|
| Unit Price with VAT: | RM10,187.45200 |

