
060-0761-29TJG | |
|---|---|
DigiKey Part Number | 1566-060-0761-29TJG-ND |
Manufacturer | |
Manufacturer Product Number | 060-0761-29TJG |
Description | PRESSURE TRANSDUCER 1000 PSIG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -73°C ~ 163°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,418.94000 | RM7,418.94 |
| Unit Price without VAT: | RM7,418.94000 |
|---|---|
| Unit Price with VAT: | RM8,160.83400 |

