


111-103EAJ-H01 | |
|---|---|
DigiKey Part Number | 480-3343-ND |
Manufacturer | |
Manufacturer Product Number | 111-103EAJ-H01 |
Description | THERMISTOR NTC 10KOHM 3518K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3518K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 0.38" (9.60mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.38000 | RM93.38 |
| 5 | RM85.15200 | RM425.76 |
| 10 | RM82.09800 | RM820.98 |
| 25 | RM78.45480 | RM1,961.37 |
| 50 | RM75.96800 | RM3,798.40 |
| 100 | RM73.69060 | RM7,369.06 |
| 500 | RM69.10800 | RM34,554.00 |
| Unit Price without VAT: | RM93.38000 |
|---|---|
| Unit Price with VAT: | RM102.71800 |

