173-503LAF-301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Advanced Sensors
In Stock: 0
Unit Price: RM5.21556
Datasheet
NTC Thermistor 50k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

173-503LAF-301

DigiKey Part Number
173-503LAF-301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173-503LAF-301
Description
THERMISTOR NTC 50KOHM 4150K 0805
Customer Reference
Detailed Description
NTC Thermistor 50k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4150K
B25/100
-
Operating Temperature
-60°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes