
19C200PA2L | |
|---|---|
DigiKey Part Number | 480-19C200PA2L-ND |
Manufacturer | |
Manufacturer Product Number | 19C200PA2L |
Description | SENSOR 200PSIA 0.1V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM1,347.15520 | RM33,678.88 |
| Unit Price without VAT: | RM1,347.15520 |
|---|---|
| Unit Price with VAT: | RM1,481.87072 |

