Image for 19C200PG6K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19C200PG6K

DigiKey Part Number
480-19C200PG6K-ND
Manufacturer
Manufacturer Product Number
19C200PG6K
Description
SENSOR 200PSIG 7/16" 0.1V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 200PSI (1378.95kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 0 mV ~ 100 mV (10V) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
200PSI (1378.95kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
Male - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 51 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM1,490.76840RM37,269.21
Manufacturers Standard Package
Unit Price without VAT:RM1,490.76840
Unit Price with VAT:RM1,639.84524

Other Suppliers on DigiKey

51In Stock
Ships from WEC