4AV18F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 78
Unit Price: RM495.46000

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 1,088
Unit Price: RM74.62000
Datasheet
Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4AV18F

DigiKey Part Number
480-3453-ND
Manufacturer
Manufacturer Product Number
4AV18F
Description
SENSOR HALL DIGITAL WIRE LEADS
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Vane
Termination Style
Wire Leads
Voltage - Supply
4.5V ~ 26.5V
Must Operate
-
Must Release
-
Operating Temperature
288°C
Package / Case
Slotted Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes