
4TL1-50K | |
|---|---|
DigiKey Part Number | 480-3466-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-50K |
Description | SWITCH TOGGLE 4PDT 10A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 10A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM674.92000 | RM674.92 |
| 10 | RM581.84700 | RM5,818.47 |
| 25 | RM548.33280 | RM13,708.32 |
| 50 | RM541.84860 | RM27,092.43 |
| Unit Price without VAT: | RM674.92000 |
|---|---|
| Unit Price with VAT: | RM742.41200 |

