RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-102BAB-B00

DigiKey Part Number
480-6664-ND
Manufacturer
Manufacturer Product Number
700-102BAB-B00
Description
SENSOR RTD 1KOHM 0.12% RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-70°C ~ 500°C
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination
PC Pins
Series
Temperature Coefficient
3850ppm/°C
Packaging
Bulk
Current
300 µA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
1 kOhms
Package / Case
Radial
Resistance Tolerance
±0.12%
Base Product Number
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM134.79000RM134.79
5RM123.44800RM617.24
10RM119.24000RM1,192.40
25RM114.21600RM2,855.40
50RM110.78420RM5,539.21
100RM107.63800RM10,763.80
Manufacturers Standard Package
Unit Price without VAT:RM134.79000
Unit Price with VAT:RM148.26900