
ABP2MANT001BGAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2MANT001BGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MANT001BGAA5XX |
Description | SENSOR 14.5PSIG 0.108" 4.5V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.108" (2.74mm) Tube 0.5 V ~ 4.5 V 6-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MANT001BGAA5XX Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.108" (2.74mm) Tube |
Series | Port Style Barbed |
Packaging Box | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Pressure Type Gauge | Maximum Pressure 232.06PSI (1600kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -40°C ~ 110°C |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.5 V ~ 4.5 V | Package / Case 6-SMD, J-Lead, Top Port |
Accuracy ±0.25% | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.11000 | RM118.11 |
| 5 | RM107.98600 | RM539.93 |
| 10 | RM104.23700 | RM1,042.37 |
| 32 | RM98.64000 | RM3,156.48 |
| 64 | RM95.67641 | RM6,123.29 |
| 128 | RM92.96047 | RM11,898.94 |
| Unit Price without VAT: | RM118.11000 |
|---|---|
| Unit Price with VAT: | RM129.92100 |


