BA-2RV32-P405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: RM143.34000
Datasheet

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: RM83.57000
Datasheet

Similar


Omron Automation and Safety
In Stock: 2,276
Unit Price: RM98.11000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: RM98.11000
Datasheet
Image for BA-2RV32-P405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA-2RV32-P405

DigiKey Part Number
BA-2RV32-P405-ND
Manufacturer
Manufacturer Product Number
BA-2RV32-P405
Description
SWITCH SNAP ACTION SPDT 20A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
141gf
Release Force
28gf
Operating Position
0.750" (19.1mm)
Pretravel
0.310" (7.9mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

20In Stock
Ships from WEC