Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RW8055516T

DigiKey Part Number
480-4642-ND
Manufacturer
Manufacturer Product Number
BZ-2RW8055516T
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Ingress Protection
IP64 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
170gf
Part Status
Active
Release Force
43gf
Circuit
SPDT
Operating Position
1.188" (30.2mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Overtravel
0.094" (2.4mm)
Voltage Rating - AC
125 V
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 311 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM141.49645RM28,299.29
Unit Price without VAT:RM141.49645
Unit Price with VAT:RM155.64610

Other Suppliers on DigiKey

311In Stock
Ships from WEC