Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCA0050A000B15B01

DigiKey Part Number
480-6364-ND
Manufacturer
Manufacturer Product Number
CSCA0050A000B15B01
Description
CURRENT SENSOR HE/OL 50A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
17mA
Operating Temperature
-10°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM166.15000RM166.15
5RM153.18800RM765.94
10RM148.35700RM1,483.57
25RM145.49000RM3,637.25
Manufacturers Standard Package
Unit Price without VAT:RM166.15000
Unit Price with VAT:RM182.76500

Other Suppliers on DigiKey

25In Stock
Ships from WEC