Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCA0200A000B15B01

DigiKey Part Number
480-5969-ND
Manufacturer
Manufacturer Product Number
CSCA0200A000B15B01
Description
CURRENT SENSOR HE/OL 200A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Accuracy
±2%
Series
Voltage - Supply
±15V
Packaging
Bulk
Response Time
3µs
Part Status
Active
Current - Supply (Max)
17mA
For Measuring
AC/DC
Operating Temperature
-10°C ~ 80°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Base Product Number
Frequency
DC ~ 50kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM248.97000RM248.97
5RM229.61400RM1,148.07
10RM222.42500RM2,224.25
25RM213.83880RM5,345.97
50RM207.96900RM10,398.45
100RM202.58880RM20,258.88
Manufacturers Standard Package
Unit Price without VAT:RM248.97000
Unit Price with VAT:RM273.86700