
LBXHF4040WKT3R3MNR | |
|---|---|
DigiKey Part Number | 587-LBXHF4040WKT3R3MNRTR-ND - Tape & Reel (TR) 587-LBXHF4040WKT3R3MNRCT-ND - Cut Tape (CT) 587-LBXHF4040WKT3R3MNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBXHF4040WKT3R3MNR |
Description | FIXED IND 3.3UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 1.7 A 66mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
DC Resistance (DCR) | 66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.23300 | RM12.33 |
| 100 | RM1.01490 | RM101.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM0.86027 | RM602.19 |
| 1,400 | RM0.81114 | RM1,135.60 |
| 2,100 | RM0.78372 | RM1,645.81 |
| 3,500 | RM0.75051 | RM2,626.78 |
| 4,900 | RM0.72943 | RM3,574.21 |
| 7,000 | RM0.70774 | RM4,954.18 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

