
HEL-705-U-1-12-C1 | |
|---|---|
DigiKey Part Number | 480-6676-ND |
Manufacturer | |
Manufacturer Product Number | HEL-705-U-1-12-C1 |
Description | SENSOR RTD 1KOHM 0.1% PROBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.1% Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | ±0.3°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM442.97000 | RM442.97 |
| 5 | RM411.14000 | RM2,055.70 |
| 10 | RM399.29900 | RM3,992.99 |
| 25 | RM385.15400 | RM9,628.85 |
| 50 | RM375.47880 | RM18,773.94 |
| 100 | RM366.60680 | RM36,660.68 |
| Unit Price without VAT: | RM442.97000 |
|---|---|
| Unit Price with VAT: | RM487.26700 |


