
HIH7120-021-001 | |
|---|---|
DigiKey Part Number | HIH7120-021-001TR-ND - Tape & Reel (TR) HIH7120-021-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIH7120-021-001 |
Description | SENS HUMID/TEMP 3.3V I2C 3% 4SIP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 6 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HIH7120-021-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.37000 | RM83.37 |
| 5 | RM75.94000 | RM379.70 |
| 10 | RM73.17400 | RM731.74 |
| 25 | RM69.87680 | RM1,746.92 |
| 50 | RM67.62700 | RM3,381.35 |
| 100 | RM65.56440 | RM6,556.44 |
| 500 | RM61.41736 | RM30,708.68 |
| Unit Price without VAT: | RM83.37000 |
|---|---|
| Unit Price with VAT: | RM91.70700 |


