
HSCDANN160MGAA5 | |
|---|---|
DigiKey Part Number | 480-6595-ND |
Manufacturer | |
Manufacturer Product Number | HSCDANN160MGAA5 |
Description | SENSOR 2.32PSIG 0.19" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.32PSI (16kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2.32PSI (16kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.93000 | RM206.93 |
| 5 | RM190.47600 | RM952.38 |
| 10 | RM184.35300 | RM1,843.53 |
| 25 | RM177.04640 | RM4,426.16 |
| 50 | RM172.05280 | RM8,602.64 |
| 100 | RM167.47560 | RM16,747.56 |
| Unit Price without VAT: | RM206.93000 |
|---|---|
| Unit Price with VAT: | RM227.62300 |










