


HSCDLNN001PDAA3 | |
|---|---|
DigiKey Part Number | 480-5420-ND |
Manufacturer | |
Manufacturer Product Number | HSCDLNN001PDAA3 |
Description | SENSOR 1PSID 0.1" 2.97V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.1" (2.47mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HSCDLNN001PDAA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.1" (2.47mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±10PSI (±68.95kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM175.41000 | RM175.41 |
| 5 | RM161.82400 | RM809.12 |
| 10 | RM156.75700 | RM1,567.57 |
| 25 | RM154.39920 | RM3,859.98 |
| Unit Price without VAT: | RM175.41000 |
|---|---|
| Unit Price with VAT: | RM192.95100 |

