Parametric Equivalent



NBPMLNN015PAUNV | |
|---|---|
DigiKey Part Number | 480-5545-ND |
Manufacturer | |
Manufacturer Product Number | NBPMLNN015PAUNV |
Description | SENSOR 15PSIA 0.13" .075V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.13" (3.18mm) Tube 0 mV ~ 75 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Size Male - 0.13" (3.18mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 4-SMD, J-Lead, Top Port |
Output 0 mV ~ 75 mV (5V) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBPMLNN015PAUNV | WEC | 30 | 2266-NBPMLNN015PAUNV-ND | RM46.65000 | Parametric Equivalent |


