Parametric Equivalent

NBPMPNN030PAUNV | |
|---|---|
DigiKey Part Number | NBPMPNN030PAUNV-ND |
Manufacturer | |
Manufacturer Product Number | NBPMPNN030PAUNV |
Description | SENSOR 30PSIA .105V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 105 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Style No Port |
Packaging Bulk | Termination Style J Lead |
Part Status Obsolete | Maximum Pressure 60PSI (413.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 30PSI (206.84kPa) | Package / Case 4-SMD, J-Lead, Top Port |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 105 mV (5V) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBPMPNN030PAUNV | WEC | 34 | 2266-NBPMPNN030PAUNV-ND | RM36.93300 | Parametric Equivalent |


