
NSCSANN004NGUNV | |
|---|---|
DigiKey Part Number | NSCSANN004NGUNV-ND |
Manufacturer | |
Manufacturer Product Number | NSCSANN004NGUNV |
Description | SENSOR 0.15PSIG 0.19" .131V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 131 mV (5V) 4-SIP, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.15PSI (1kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 131 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 6.5V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 10.84PSI (74.75kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Side Port | |
Supplier Device Package | 4-SIP | |
Base Product Number |

