


PX2AF1XX150PSAAX | |
|---|---|
DigiKey Part Number | 480-3834-ND |
Manufacturer | |
Manufacturer Product Number | PX2AF1XX150PSAAX |
Description | PRESSURE TRANSDUCER PSIG 150PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM800.06000 | RM800.06 |
| 5 | RM747.11800 | RM3,735.59 |
| 10 | RM727.42600 | RM7,274.26 |
| 25 | RM703.87800 | RM17,596.95 |
| Unit Price without VAT: | RM800.06000 |
|---|---|
| Unit Price with VAT: | RM880.06600 |


