Pressure Sensor 250PSI (1723.69kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 250PSI (1723.69kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
PX2AN Series

PX2AN1XX250PAAAX

DigiKey Part Number
480-3838-ND
Manufacturer
Manufacturer Product Number
PX2AN1XX250PAAAX
Description
PRESSURE TRANSDUCER PSIA 250PSI
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
750PSI (5171.07kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,035.47000RM1,035.47
5RM969.44400RM4,847.22
10RM944.87100RM9,448.71
Unit Price without VAT:RM1,035.47000
Unit Price with VAT:RM1,139.01700

Other Suppliers on DigiKey

41In Stock
Ships from WEC