
PX2AN1XX300PAAAX | |
|---|---|
DigiKey Part Number | PX2AN1XX300PAAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX300PAAAX |
Description | PRESSURE TRANSDUCER PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,035.47000 | RM1,035.47 |
| 5 | RM969.44400 | RM4,847.22 |
| 10 | RM944.87100 | RM9,448.71 |
| 40 | RM901.66200 | RM36,066.48 |
| Unit Price without VAT: | RM1,035.47000 |
|---|---|
| Unit Price with VAT: | RM1,139.01700 |



