
PX2AN2XX150PSAAX | |
|---|---|
DigiKey Part Number | 2266-PX2AN2XX150PSAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN2XX150PSAAX |
Description | PRESSURE TRANSDUCER PSIS |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM857.15000 | RM857.15 |
| 2 | RM841.27000 | RM1,682.54 |
| 4 | RM825.39000 | RM3,301.56 |
| 7 | RM809.51286 | RM5,666.59 |
| 40 | RM793.67350 | RM31,746.94 |
| 61 | RM753.95836 | RM45,991.46 |
| Unit Price without VAT: | RM857.15000 |
|---|---|
| Unit Price with VAT: | RM942.86500 |

