Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder
PX2AN2XX Series

PX2AN2XX250PSCHX

DigiKey Part Number
480-3844-ND
Manufacturer
Manufacturer Product Number
PX2AN2XX250PSCHX
Description
PRESSURE TRANSDUCER PSIG 250PSI
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
750PSI (5171.07kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,088.43000RM1,088.43
5RM1,019.53000RM5,097.65
10RM993.88500RM9,938.85
40RM948.78950RM37,951.58
Manufacturers Standard Package
Unit Price without VAT:RM1,088.43000
Unit Price with VAT:RM1,197.27300