
PX2AS2XX250PSCHX | |
|---|---|
DigiKey Part Number | 480-5567-ND |
Manufacturer | |
Manufacturer Product Number | PX2AS2XX250PSCHX |
Description | SENSOR PRESS 250PSIS 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM705.73000 | RM705.73 |
| 5 | RM658.21600 | RM3,291.08 |
| 10 | RM640.53000 | RM6,405.30 |
| Unit Price without VAT: | RM705.73000 |
|---|---|
| Unit Price with VAT: | RM776.30300 |


