
PX2CN2XX250PSAAX | |
|---|---|
DigiKey Part Number | 480-5683-ND |
Manufacturer | |
Manufacturer Product Number | PX2CN2XX250PSAAX |
Description | PRESSURE TRANSDUCER 250PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM381.39000 | RM381.39 |
| 5 | RM353.39400 | RM1,766.97 |
| 10 | RM342.99700 | RM3,429.97 |
| Unit Price without VAT: | RM381.39000 |
|---|---|
| Unit Price with VAT: | RM419.52900 |

