
SS411A | |
|---|---|
DigiKey Part Number | 480-2000-ND |
Manufacturer | |
Manufacturer Product Number | SS411A |
Description | MAGNETIC SWITCH BIPOLAR RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS411A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.15000 | RM48.15 |
| 5 | RM43.53800 | RM217.69 |
| 10 | RM41.83500 | RM418.35 |
| 25 | RM39.81280 | RM995.32 |
| 50 | RM38.43700 | RM1,921.85 |
| 100 | RM37.18020 | RM3,718.02 |
| 500 | RM34.66128 | RM17,330.64 |
| 1,000 | RM33.72727 | RM33,727.27 |
| Unit Price without VAT: | RM48.15000 |
|---|---|
| Unit Price with VAT: | RM52.96500 |

