


SSCMRNN050KGAA5 | |
|---|---|
DigiKey Part Number | 480-5511-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRNN050KGAA5 |
Description | SENSOR 7.25PSIG 0.08" 4.5V 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |

