
TBFLPNS150PGUCV | |
|---|---|
DigiKey Part Number | 480-6699-ND |
Manufacturer | |
Manufacturer Product Number | TBFLPNS150PGUCV |
Description | SENSOR 150PSIG .0305V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge 30.5mV (5V) 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 30.5mV (5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM264.17240 | RM6,604.31 |
| Unit Price without VAT: | RM264.17240 |
|---|---|
| Unit Price with VAT: | RM290.58964 |

