
TBPLPNN100PGUCV | |
|---|---|
DigiKey Part Number | 2266-TBPLPNN100PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPLPNN100PGUCV |
Description | SENSOR 100PSIG 0.26" .0255V 6SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.26" (6.5mm) Tube 0 mV ~ 25.5 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25.5 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.26" (6.5mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM48.26500 | RM482.65 |
| 30 | RM47.35867 | RM1,420.76 |
| 60 | RM46.49200 | RM2,789.52 |
| 100 | RM44.71900 | RM4,471.90 |
| 110 | RM40.26682 | RM4,429.35 |
| 310 | RM38.02100 | RM11,786.51 |
| 510 | RM35.73580 | RM18,225.26 |
| Unit Price without VAT: | RM48.26500 |
|---|---|
| Unit Price with VAT: | RM53.09150 |

