
ZM50E70J01 | |
|---|---|
DigiKey Part Number | ZM50E70J01-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E70J01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 2.500gf | |
Operating Position | 0.465" (11.8mm) | |
Pretravel | 0.524" (13.3mm) | |
Differential Travel | 0.114" (2.9mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM7.09200 | RM8,510.40 |
| Unit Price without VAT: | RM7.09200 |
|---|---|
| Unit Price with VAT: | RM7.80120 |

