
ZW50F15AD1 | |
|---|---|
DigiKey Part Number | 480-2357-ND |
Manufacturer | |
Manufacturer Product Number | ZW50F15AD1 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 203gf | |
Release Force | 50gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.46000 | RM43.46 |
| 10 | RM35.97600 | RM359.76 |
| 25 | RM33.37040 | RM834.26 |
| 50 | RM31.52560 | RM1,576.28 |
| 100 | RM29.78250 | RM2,978.25 |
| 250 | RM28.81116 | RM7,202.79 |
| Unit Price without VAT: | RM43.46000 |
|---|---|
| Unit Price with VAT: | RM47.80600 |

