
MCMD 700x700 | |
|---|---|
DigiKey Part Number | 3568-MCMD700x700TB-ND |
Manufacturer | |
Manufacturer Product Number | MCMD 700x700 |
Description | MCMD 700x700 Micro-Camera Module |
Customer Reference | |
Detailed Description | 700 x 700 Global CMOS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aitronics Inc. (AiT) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 700 x 700 | |
Frames per Second | 60.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | - | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height (Max) | 0.089" (2.26mm) |

