
E1SB16E00001KE | |
|---|---|
DigiKey Part Number | 3186-E1SB16E00001KETR-ND - Tape & Reel (TR) 3186-E1SB16E00001KECT-ND - Cut Tape (CT) 3186-E1SB16E00001KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB16E00001KE |
Description | XTAL 2016 16MHZ 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.85200 | RM18.52 |
| 25 | RM1.75080 | RM43.77 |
| 50 | RM1.67920 | RM83.96 |
| 100 | RM1.60950 | RM160.95 |
| 250 | RM1.52212 | RM380.53 |
| 500 | RM1.45906 | RM729.53 |
| 1,000 | RM1.39870 | RM1,398.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.30813 | RM3,924.39 |
| 6,000 | RM1.25406 | RM7,524.36 |
| 9,000 | RM1.22349 | RM11,011.41 |
| 15,000 | RM1.18604 | RM17,790.60 |
| 21,000 | RM1.16202 | RM24,402.42 |
| 30,000 | RM1.13710 | RM34,113.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

