25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB25E001000E

DigiKey Part Number
3186-E1SB25E001000ETR-ND - Tape & Reel (TR)
3186-E1SB25E001000ECT-ND - Cut Tape (CT)
3186-E1SB25E001000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB25E001000E
Description
XTAL 2016 25MHZ, 18PF/30/30/-20+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.85200RM18.52
25RM1.75080RM43.77
50RM1.67920RM83.96
100RM1.60950RM160.95
250RM1.52212RM380.53
500RM1.45906RM729.53
1,000RM1.39870RM1,398.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.30813RM3,924.39
6,000RM1.25406RM7,524.36
9,000RM1.22349RM11,011.41
15,000RM1.18604RM17,790.60
21,000RM1.16202RM24,402.42
30,000RM1.13710RM34,113.00
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300