
ETSB27E0X0003E | |
|---|---|
DigiKey Part Number | 3186-ETSB27E0X0003ETR-ND - Tape & Reel (TR) 3186-ETSB27E0X0003ECT-ND - Cut Tape (CT) 3186-ETSB27E0X0003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB27E0X0003E |
Description | XTAL 1612 27.12MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.015" (0.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.27400 | RM32.74 |
| 25 | RM3.09840 | RM77.46 |
| 50 | RM2.97000 | RM148.50 |
| 100 | RM2.84670 | RM284.67 |
| 250 | RM2.69212 | RM673.03 |
| 500 | RM2.58078 | RM1,290.39 |
| 1,000 | RM2.47404 | RM2,474.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.31399 | RM6,941.97 |
| 6,000 | RM2.21844 | RM13,310.64 |
| 9,000 | RM2.16443 | RM19,479.87 |
| 15,000 | RM2.09828 | RM31,474.20 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

