
ETSB37E0X0014E | |
|---|---|
DigiKey Part Number | 3186-ETSB37E0X0014ETR-ND - Tape & Reel (TR) 3186-ETSB37E0X0014ECT-ND - Cut Tape (CT) 3186-ETSB37E0X0014EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB37E0X0014E |
Description | XTAL 1612 37.4MHZ,16PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.015" (0.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM3.04600 | RM30.46 |
| 25 | RM2.87920 | RM71.98 |
| 50 | RM2.76040 | RM138.02 |
| 100 | RM2.64610 | RM264.61 |
| 250 | RM2.50252 | RM625.63 |
| 500 | RM2.39890 | RM1,199.45 |
| 1,000 | RM2.29974 | RM2,299.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.15091 | RM6,452.73 |
| 6,000 | RM2.06207 | RM12,372.42 |
| 9,000 | RM2.01186 | RM18,106.74 |
| 15,000 | RM1.95036 | RM29,255.40 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

